1602, Touch Sensor Development Tools CAP1188 Capacitive Touch Sensor B/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
59 шт., срок 6-8 недель
2 180 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
Sensor ModulesAdafruit Sensor Modules are a portfolio to find everything needed to start measuring temperature, motion, position, heart rate, current flow, and more.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CAP1188 |
Type: | Capacitive Touch Sensor |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Sensing Range | 8 Buttons/Keys |
Sensor Type | Touch, Capacitive |
Series | RightTouchв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | CAP1188 |
Voltage - Supply | 3V ~ 5V |
Brand | Adafruit |
Factory Pack Quantity | 1 |
Interface Type | I2C/SPI |
Manufacturer | Adafruit |
Operating Supply Voltage | 3.3 V |
Packaging | Bulk |
Product | Breakout Boards |
Product Category | Touch Sensor Development Tools |
RoHS | Details |
Tool Is For Evaluation Of | CAP1188 |
Type | Capacitive Touch Sensors |
Вес, г | 2.5 |
Техническая документация
Datasheet
pdf, 2371 КБ
Datasheet 1602
pdf, 1346 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары