2024, Touch Sensor Development Tools MPR121 Capacitive Shield for Arduino

2024, Touch Sensor Development Tools MPR121 Capacitive Shield for Arduino
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
3 420 руб.
Добавить в корзину 1 шт. на сумму 3 420 руб.
Номенклатурный номер: 8004802524
Артикул: 2024

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Adafruit
Product Category: Touch Sensor Development Tools
Product Type: Touch Sensor Development Tools
Product: Shields
Subcategory: Development Tools
Tool Is For Evaluation Of: MPR121
Type: Capacitive Touch Sensor
Вес, г 20.93

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.