2542, Multiprotocol Development Tools Adafruit FONA 808 - Mini Cellular GSM + GPS Breakout
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
503 шт., срок 7-9 недель
13 930 руб.
Добавить в корзину 1 шт.
на сумму 13 930 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Multiprotocol Development Tools
FONA 808 Cellular & GPS ShieldAdafruit FONA 808 Cellular and GPS Shield adds location tracking, voice, text/SMS, and data to an existing project. The FONA uses the SIM808 module for cellular connectivity and can connect to any global GSM network with any 2G SIM. GPS is available via the MT3336 chipset and can be controlled over the serial connection. Onboard LiPo battery charging circuitry is available to recharge a connected battery.
Технические параметры
Brand: | Adafruit |
Description/Function: | FONA 808-mini cellular GSM-GPS breakout |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MT3336 |
Frequency: | 850 MHz to 1.9 GHz |
Interface Type: | UART, USB |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 2.8 V to 5 V |
Product Category: | Multiprotocol Development Tools |
Product Type: | Multiprotocol Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SIM808 |
ECCN | 7A994 |
For Use With/Related Products | SIM808 |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | FONA 800 -> |
Supplied Contents | Board(s) |
Type | GSM |
Вес, г | 12.3 |
Техническая документация
Datasheet
pdf, 7593 КБ
Datasheet 2542
pdf, 6416 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.