2821, WiFi Development Tools - 802.11 Adafruit Feather HUZZAH with ESP8266 - Loose Headers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
299 шт., срок 7-9 недель
4 250 руб.
Добавить в корзину 1 шт.
на сумму 4 250 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11
Feather HUZZAH with ESP8266 Wi-Fi®Adafruit Feather HUZZAH with ESP8266 Wi-Fi® is designed as an all-in-one ESP8266 Wi-Fi development board with built-in USB and battery charging. The board features the ESP8266 Wi-Fi microcontroller clocked at 80MHz and at 3.3V logic. The ESP8266 includes a Tensilica chip core and a full WiFi stack. Designers can program the microcontroller using the Arduino IDE for an easy-to-run Internet of Things core.
Технические параметры
Brand: | Adafruit |
Description/Function: | ESP8226 WiFi development board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, SPI, USB |
Manufacturer: | Adafruit |
Modulation Technique: | CCK, DSSS, OFDM |
Operating Supply Voltage: | 3.3 V |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Development Boards |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Series: | Feather |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ESP8266 |
California Prop 65 | Warning Information |
ECCN | 5A992C |
For Use With/Related Products | ESP8266 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Huzzah -> |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) |
Video File | Adafruit's HUZZAH ESP8266 Breakout Board | Digi-Ke |
Classification | Development Board |
Kit Name | Feather HUZZAH |
Processor Family Name | SAM |
Processor Part Number | ESP8266 |
Processor Type | MCU |
Technology | WiFi |
Вес, г | 8.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.