3177, Sub-GHz Development Tools Adafruit Feather M0 RFM69HCW Packet Radio - 433MHz - RadioFruit

3177, Sub-GHz Development Tools Adafruit Feather M0 RFM69HCW Packet Radio - 433MHz - RadioFruit
Изображения служат только для ознакомления,
см. техническую документацию
226 шт., срок 7-9 недель
7 090 руб.
Добавить в корзину 1 шт. на сумму 7 090 руб.
Номенклатурный номер: 8004802858
Артикул: 3177

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Технические параметры

Brand: Adafruit
Description/Function: Feather MO RFM69HCW packet radio
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ATSAMD21G18
Frequency: 433 MHz
Interface Type: I2C, SPI
Manufacturer: Adafruit
Operating Supply Voltage: 3.3 V
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Development Boards
Protocol - Sub GHz: Sub GHz
Series: Feather
Subcategory: Development Tools
Tool Is For Evaluation Of: RFM69HCW
Вес, г 5.6

Техническая документация

Datasheet
pdf, 10922 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.