3406, Development Boards & Kits - Wireless Adafruit Feather nRF52 Bluefruit LE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
242 шт., срок 7-9 недель
7 090 руб.
Добавить в корзину 1 шт.
на сумму 7 090 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Wireless
Feather BoardsAdafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.
Технические параметры
Brand: | Adafruit |
Core: | ARM Cortex M4F |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 1.7 V to 3.3 V |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Evaluation Boards |
RF Frequency: | 2.4 GHz |
Series: | Feather |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | nRF52832 |
ECCN | 5A992C |
For Use With/Related Products | nRF52832 |
Frequency | 2.4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transceiver; BluetoothВ® Smart 4.x Low Energy (BLE |
Вес, г | 5.2 |
Техническая документация
Datasheet
pdf, 11715 КБ
Datasheet 3406
pdf, 5603 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.