3416, Power Management IC Development Tools Adafruit 16-Channel PWM / Servo Bonnet for Raspberry Pi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 6-8 недель
3 520 руб.
Добавить в корзину 1 шт.
на сумму 3 520 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
3416 16-Channel PWM/Servo Bonnet for Raspberry PiAdafruit 3416 16-Channel PWM/Servo Bonnet enables easy motor control for the Raspberry Pi Single Board Computer (SBC). The PWM/Servo Bonnet can drive up to 16 servos or PWM outputs over I 2 C with only 2-pins. This board can also do PWM up to 1.6KHz with 12-bit precision, completely free-running. The PWM/Servo Bonnet works with any servo that can be powered by 5V and take 3.3V logic level signals. The Python library provides a quick startup.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Raspberry Pi |
Input Voltage: | 5 V |
Manufacturer: | Adafruit |
Output Voltage: | 5 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PCA9685 |
Type: | Motor/Motion Controller & Driver |
California Prop 65 | Warning Information |
Contents | Board(s), Header(s) |
ECCN | EAR99 |
Function | Servo (PWM) |
HTSUS | 8537.10.9170 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Raspberry Pi |
RoHS Status | ROHS3 Compliant |
Type | Power Management |
Utilized IC / Part | PCA9685 |
Вес, г | 8.5 |
Техническая документация
Datasheet
pdf, 3897 КБ
Datasheet 3416
pdf, 3118 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.