3500, Development Boards & Kits - ARM Adafruit Trinket M0

3500, Development Boards & Kits - ARM Adafruit Trinket M0
Изображения служат только для ознакомления,
см. техническую документацию
1351 шт., срок 6-8 недель
2 520 руб.
Добавить в корзину 1 шт. на сумму 2 520 руб.
Номенклатурный номер: 8004802953
Артикул: 3500

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Trinket M0 Development Board

Adafruit Trinket M0 Development Board is a tiny easy-to-use microcontroller board small enough to fit into any project without hesitation. This development board retains the same size (27mm x 15.3mm x 2.75mm / 1.07" x 0.6" x 0.1"), form-factor, and pinout as classic Trinket.

Технические параметры

Brand: Adafruit
Core: ARM Cortex M0+
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: CircuitPython, Arduino IDE
Manufacturer: Adafruit
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ATSAMD21E18
Вес, г 1.4

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.