3501, Development Boards & Kits - ARM GEMMA M0 Mini Wearable

3501, Development Boards & Kits - ARM GEMMA M0 Mini Wearable
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 6-8 недель
2 800 руб.
Добавить в корзину 1 шт. на сумму 2 800 руб.
Номенклатурный номер: 8004802954
Артикул: 3501

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
GEMMA M0 Development Board

Adafruit GEMMA M0 Development Board is easy to use microcontroller board for a wearable electronic platform. This bite-sized tiny wearable platform board comes in a 1.1"/28mm diameter and 0.28"/7mm thick form factor with alligator-clip sew pads. The GEMMA M0 is powered by ATSAMD21E18 32-bit Cortex M0+ and can be used with Arduino IDE or Adafruit's CircuitPython. This development kit offers 256KB Flash, 32 KB RAM, and a native USB supported by every OS. The GEMMA M0 features an On/Off switch, reset switch, JST battery connector, and built-in full RGB DotStar LED.

Технические параметры

Brand: Adafruit
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Adafruit
Operating Supply Voltage: 4 V to 6 V
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Platforms
Subcategory: Development Tools
Tool Is For Evaluation Of: ATSAMD21E18
Tradename: Gemma
Вес, г 2.1

Техническая документация

Datasheet
pdf, 22495 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.