3574, Bluetooth Development Tools - 802.15.1 Adafruit Feather Pro w/ Bootloader

3574, Bluetooth Development Tools - 802.15.1 Adafruit Feather Pro w/ Bootloader
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
7 730 руб.
Добавить в корзину 1 шт. на сумму 7 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8004802986
Артикул: 3574

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
Feather nRF52 Pro BLUETOOTH® Low Evergy 5.0 Board

Adafruit Feather nRF52 Pro BLUETOOTH® Low Energy (BLE) 5.0 Board adds wireless connectivity for advanced projects and users who want to use a fully open-source Bluetooth Low Energy 5.0 stack. The Feather nRF52 Pro is based on the Nordic Semiconductor nRF52 2.4GHz SoC and includes built-in USB Serial and battery charging. The Feather nRF52 Pro is designed to work with the Apache Mynewt operating system, which is released by the Apache Foundation under the permissive and commercial-friendly Apache license. Apache Mynewt includes a number of professionally written networking stacks (BLE 5.0, OIC/OCF, etc.), development tools, and professional project management features like a secure bootloader that allows users to cryptographically sign firmware images and verify them during device updates.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Interface Type: UART, USB
Manufacturer: Adafruit
Operating Supply Voltage: 1.7 V to 3.3 V
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: nRF52832
Вес, г 5.5

Техническая документация

Datasheet
pdf, 4611 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.