3595, Multiple Function Sensor Development Tools Adafruit APDS9960 Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 шт., срок 6-8 недель
2 060 руб.
Добавить в корзину 1 шт.
на сумму 2 060 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
APDS9960 Sensor Development BoardAdafruit APDS9960 Sensor Development Board places the Broadcom APDS-9960 Proximity Light and Gesture Sensor on a PCB with a 3.3V regulator and level shifting. This board can be used with 3.3V or 5V microcontrollers. The APDS9960 development board features two mounting holes and a header breakout strip. This board breaks out the power pins and the logic pins of the APDS9960 Sensor. The APDS9960 Sensor can detect simple gestures, return the amount of light (red, blue, green, and clear), and measure the distance of an object.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V/5 V |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | APDS9960 |
Type: | Gesture, Light, Proximity, RGB Sensor |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interface | IВІC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Sensor Type | Light, Ambient |
Supplied Contents | Board(s) |
Utilized IC / Part | APDS-9960 |
Voltage - Supply | 3V ~ 5V |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 3527 КБ
Datasheet 3595
pdf, 2711 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары