4075, Sub-GHz Development Tools Adafruit LoRa Radio Bonnet RFM96W a. 433MHz - RadioFruit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
9 060 руб.
Добавить в корзину 1 шт.
на сумму 9 060 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
LoRa RFM95W Radio BonnetsAdafruit LoRa RFM95W Radio Bonnets are Raspberry Pi computers with WiFi and Bluetooth. Upgrade a Raspberry Pi with a LoRa/LoRaWAN radio to communicate over very long distances. The bonnets plug into a Pi and give long-range wireless capabilities to remote nodes that may be battery powered. Create Internet gateways with ease.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 433 MHz |
Manufacturer: | Adafruit |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Add-On Boards |
Protocol - Sub GHz: | LoRa |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | RFM96W |
Contents | Board(s) |
ECCN | 5A991G |
Function | LoRa |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Raspberry Pi |
RoHS Status | ROHS3 Compliant |
Type | RF |
Utilized IC / Part | RFM96W |
Вес, г | 11 |
Техническая документация
Datasheet 4075
pdf, 1200 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.