4161, Multiple Function Sensor Development Tools Adafruit VCNL4040 Proximity and Lux Sensor - STEMMA QT / Qwiic
![Фото 1/2 4161, Multiple Function Sensor Development Tools Adafruit VCNL4040 Proximity and Lux Sensor - STEMMA QT / Qwiic](https://static.chipdip.ru/lib/312/DOC029312868.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/508/DOC007508873.jpg)
108 шт., срок 6-8 недель
1 730 руб.
Добавить в корзину 1 шт.
на сумму 1 730 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
VCNL4040 Proximity & Lux SensorAdafruit VCNL4040 Proximity and Lux Sensor features proximity sensor that works from 0mm to 200mm and light sensor ranging from 0.0125lux to 6553lux. This sensor is placed on a breakout board with support circuitry that allows the board to be used with 5V (Arduino/ Metro328) or 3.3V (Feather/Raspberry Pi) logic levels. The VCNL4040 proximity and lux sensor uses I 2 C interface to seamlessly connect it up with two wires (plus power and ground). This sensor includes the SparkFun qwiic compatible STEMMA QT connectors for the I 2 C bus.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Adafruit |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Boards |
Series: | STEMMA |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | VCNL4040 |
Type: | Proximity, Lux Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Proximity Infrared (IR) |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | STEMMA QT |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | VCNL4040 |
Вес, г | 1.7 |
Техническая документация
Datasheet
pdf, 4436 КБ
Datasheet 4161
pdf, 1330 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары