4279, GNSS / GPS Development Tools Adafruit Ultimate GPS GNSS with USB - 99 channel w/10 Hz updates
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 шт., срок 7-9 недель
8 140 руб.
Добавить в корзину 1 шт.
на сумму 8 140 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\GNSS / GPS Development Tools
Ultimate GPS module with USBAdafruit Ultimate GPS module with USB comes with a built-in CP2104 USB-to-serial converter that helps to plug-and-play the module to the computer. This module incorporates the ability to transport data over the micro USB cable and the status is indicated by the onboard indicator LEDs. The ultimate GPS module is built around the MTK3339 high-quality GPS module that tracks up to 22 satellites on 66 channels. This module features built-in data logging, 25mA current draw, and internal patch antenna and u.FL connector for external active antenna.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 10 Hz |
Interface Type: | USB |
Manufacturer: | Adafruit |
Product Category: | GNSS/GPS Development Tools |
Product Type: | GPS Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
ECCN | 7A994 |
For Use With/Related Products | MTK3339 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | GNSS (GPS) |
Вес, г | 8.1 |
Техническая документация
Datasheet
pdf, 6717 КБ
Datasheet 4279
pdf, 2647 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары