4366, Magnetic Sensor Development Tools Adafruit TLV493D Triple-Axis Magnetometer - STEMMA QT / Qwiic
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
173 шт., срок 6-8 недель
1 730 руб.
Добавить в корзину 1 шт.
на сумму 1 730 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
TLV493D 3-Axis MagnetometerAdafruit TLV493D 3-Axis Magnetometer is designed for detecting magnets in three dimensions. This magnetometer is capable of measuring magnetic fields and tracking the movement of nearby magnets in three dimensions. The TLV493D magnetometer offers digital output via 2-wire based standard I 2 C interface up to 1MBit/sec and 12-bit data resolution for each measurement direction. This magnetometer is also outfitted with SparkFun Qwiic compatible STEMMA QT connectors. The TLV493D magnetometer is RoHS2 compliant and is available in 25.4mm x 17.8mm x 4.6mm dimensions.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Adafruit |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Product: | Breakout Boards |
Series: | STEMMA |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TLV493D |
Type: | Magnetic Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Magnetic Hall Effect |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | STEMMA QT |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | TLV493D-A1B6 |
Вес, г | 1.8 |
Техническая документация
Datasheet
pdf, 2537 КБ
Datasheet 4366
pdf, 1193 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары