4369, Temperature Sensor Development Tools Adafruit PCT2075 Temperature Sensor - STEMMA QT / Qwiic

4369, Temperature Sensor Development Tools Adafruit PCT2075 Temperature Sensor - STEMMA QT / Qwiic
Изображения служат только для ознакомления,
см. техническую документацию
77 шт., срок 6-8 недель
1 440 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8004803303
Артикул: 4369

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
PCT2075 Temperature Sensor
Adafruit PCT2075 Temperature Sensor is a code compatible drop-in replacement for the LM75 I 2 C temperature sensor. This temperature sensor features an 11-bit ADC that provides precise measurements. The PCT2075 temperature sensor allows the address pins to work in three states including high, low, and floating. This temperature sensor allows the setting of a high-temperature threshold that the sensor compares to the current temperature. The sensor then raises an alert when the current temperature exceeds the threshold. The PCT2075 temperature sensor can be placed on a breakout board with the required support circuitry and connectors for seamless operation. This sensor is RoHS2 compliant and compatible with STEMMA QT JST SH connectors.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Adafruit
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Boards
Series: STEMMA
Subcategory: Development Tools
Tool Is For Evaluation Of: PCT2075
Type: Temperature Sensor
Вес, г 1.7

Техническая документация

Datasheet
pdf, 7049 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.