4414, Pressure Sensor Development Tools Adafruit LPS33HW Water Resistant Pressure Sensor - STEMMA QT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 шт., срок 6-8 недель
3 420 руб.
Добавить в корзину 1 шт.
на сумму 3 420 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Pressure Sensor Development Tools
LPS33HW Pressure Sensor Breakout BoardAdafruit LPS33HW Water Resistant Pressure Sensor Breakout Board allows a user to sense pressure in a damp or caustic environment or know the relative changes in pressure as well as the absolute pressure. This breakout board is based on the LPS33HW pressure sensor. The device combines protection from water intrusion with support for high precision relative and absolute measurements. With drivers for CircuitPython, Arduino, and Raspberry Pi, and support for I 2 C, or SPI (Arduino only SPI support), this allows the user to measure pressure in any situation in no time.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI |
Manufacturer: | Adafruit |
Product Category: | Pressure Sensor Development Tools |
Product Type: | Pressure Sensor Development Tools |
Product: | Evaluation Boards |
Series: | STEMMA |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LPS33HW |
Type: | Pressure Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Pressure |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | STEMMA QT |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | LPS33HW |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 4945 КБ
Datasheet 4414
pdf, 4155 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары