4479, Multiple Function Sensor Development Tools Adafruit Triple-axis Magnetometer - LIS3MDL - STEMMA QT / Qwiic
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
519 шт., срок 6-8 недель
2 730 руб.
Добавить в корзину 1 шт.
на сумму 2 730 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
LIS3MDL Triple-Axis Magnetometer Breakout BoardAdafruit LIS3MDL Triple-Axis Magnetometer Breakout Board is based on the STM LIS3MDL, a great general purpose magnetometer. This compact sensor uses I 2 C to communicate and is very easy to use. The user simply downloads the Adafruit library, connects the SCL pin to the I 2 C clock pin, and SDA pin to the I 2 C data pin. The user can upload the Adafruit test program to read out magnetic field data. The user can also use SPI to receive data. This sensor can sense ranges from +-4 gauss (+- 400uTesla) up to +-16 gauss (+- 1600uT or 1.6mT). For ultra-high precision, a 155Hz update rate is recommended, but if the user doesn't mind a little loss of precision, the sensor can output at 1000Hz.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Magnetometers |
Interface Type: | I2C |
Manufacturer: | Adafruit |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Triple-Axis Magnetometers |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LIS3MDL Magnetometers |
Type: | Adafruit Triple-Axis Magnetometer |
Contents | Board(s) |
ECCN | EAR99 |
Function | Magnetometer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | STEMMA QT |
RoHS Status | RoHS non-compliant |
Type | Sensor |
Utilized IC / Part | LIS3MDL |
Вес, г | 1.5 |
Техническая документация
Datasheet 4479
pdf, 1442 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары