4502, Multiple Function Sensor Development Tools Adafruit ISM330DHCX - 6 DoF IMU - Accelerometer and Gyroscope - STEMMA QT / Qwiic

4502, Multiple Function Sensor Development Tools Adafruit ISM330DHCX - 6 DoF IMU - Accelerometer and Gyroscope - STEMMA QT / Qwiic
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
5 670 руб.
Добавить в корзину 1 шт. на сумму 5 670 руб.
Номенклатурный номер: 8004803343
Артикул: 4502

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
ISM330DHCX 6 DoF IMU Breakout Board
Adafruit ISM330DHCX 6 DoF IMU Breakout Board is based on the STM ISM330DHCX, an industrial quality accelerometer, and gyroscope 6-DOF Inertial Measurement Units ( IMUs). This IMU sensor has 6 degrees of freedom - 3 degrees each of linear acceleration and angular velocity at varying rates within a respectable range. The accelerometer has a ±2/±4/±8/±16g at 1.6Hz to 6.7KHz update rate. For the gyroscope, the update rate is ±125/±250/±500/±1000/±2000/±4000dps at 12.5Hz to 6.7KHz. This sensor has extra calibration and compensation circuits to give it excellent performance in a wide environmental range from -40 to +105°C. The accelerometer and gyroscope are on the same silicon die, which will keep the 6 measurements synchronized better than when the two sensors are on separate dies.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI
Manufacturer: Adafruit
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 3913 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.