4535, Temperature Sensor Development Tools Adafruit HTS221 - Temperature & Humidity Sensor Breakout Board - STEMMA QT / Qwiic
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
81 шт., срок 6-8 недель
2 730 руб.
Добавить в корзину 1 шт.
на сумму 2 730 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
HTS221 Temp & Humidity Sensor Breakout BoardAdafruit HTS221 Temperature and Humidity Sensor Breakout Board is designed around the ST HTS221, a capacitive digital humidity and a temperature sensor. The device allows the user to take measurements of the relative humidity. The HTS221 can measure relative humidity from 0%-100% RH with a sensitivity of 0.004% and 3.5%, and accuracy between 20 to 80%. It can also measure temperature from -40°C to 120°C, with a resolution of 0.016°C with ±0.5°C accuracy between +15°C and +40°C.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Sensor |
Interface Type: | I2C, SPI |
Manufacturer: | Adafruit |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3 V to 5 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Breakout Boards |
Sensitivity: | 0.004 LSB/(deg/s) |
Series: | STEMMA QT |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HTS221 |
Type: | Temperature and Humidity Sensor |
Вес, г | 4.77 |
Техническая документация
Datasheet
pdf, 2661 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары