4701, NFC/RFID Development Tools Adafruit ST25DV16K I2C RFID EEPROM Breakout - STEMMA QT / Qwiic

4701, NFC/RFID Development Tools Adafruit ST25DV16K I2C RFID EEPROM Breakout - STEMMA QT / Qwiic
Изображения служат только для ознакомления,
см. техническую документацию
124 шт., срок 7-9 недель
1 200 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8004803390
Артикул: 4701

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\NFC/RFID Development Tools
ST25DV16K I2C RFID EEPROM Breakout

Adafruit ST25DV16K I 2 C RFID EEPROM Breakout is a unique RFID tag that works with mobile phones and is reprogrammable over I 2 C. This RFID is based on ISO/IEC 15693 (13.56MHz) contactless interface standard that is helpful when a tag is re-written dynamically when connected to a controller. The ST25DV16K can also be used as I 2 C to RFID transfer system to wirelessly send and receive data from mobile devices. The breakout provides an ST25DV04 chip that supports circuitry and a PCB trace antenna for easy connections.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 13.56 MHz
Interface Type: I2C
Manufacturer: Adafruit
Operating Supply Voltage: 1.8 V to 5.5 V
Product Category: NFC/RFID Development Tools
Product Type: NFC/RFID Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ST25DV16K

Техническая документация

Datasheet
pdf, 2393 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.