4718, Memory IC Development Tools Adafruit SPI Non-Volatile FRAM Breakout - 2 Mbit / 256 KBytes - MB85RS2MTA

4718, Memory IC Development Tools Adafruit SPI Non-Volatile FRAM Breakout - 2 Mbit / 256 KBytes - MB85RS2MTA
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
3 680 руб.
Добавить в корзину 1 шт. на сумму 3 680 руб.
Номенклатурный номер: 8004803395
Артикул: 4718

Описание

Embedded Solutions\Engineering Tools\Memory IC Development Tools
SPI FRAM Breakout Boards

Adafruit SPI FRAM Breakout Boards are non-volatile chips that are designed for lower power usage and faster write performances. These FRAM boards feature a Serial Peripheral Interface (SPI) interface, 40MHz clock rates, and each byte can be read/written 10.000.000.000.000 times without worrying about wear leveling. The FRAM chip operates at -40°C to 85°C ambient temperature range and is available in 2Mbit (256KB) and 4Mbit (512KB) storage options. These breakout boards feature a 3.3V logic level shifting and a regulator that can be used with 3V and 5V power and logic.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Adafruit
Maximum Operating Temperature: +85 C
Memory Size: 8 kbit
Memory Type: FRAM
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V/5 V
Product Category: Memory IC Development Tools
Product Type: Memory IC Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MB85RS2MTA

Техническая документация

Datasheet
pdf, 2889 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.