50, Development Boards & Kits - AVR Adafruit METRO 328 Fully Assembled - Arduino IDE compatible - ATmega328

Фото 1/2 50, Development Boards & Kits - AVR Adafruit METRO 328 Fully Assembled - Arduino IDE compatible - ATmega328
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 6-8 недель
4 790 руб.
Добавить в корзину 1 шт. на сумму 4 790 руб.
Номенклатурный номер: 8004803403
Артикул: 50

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - AVR
METRO 328 ATmega328 (Fully Assembled)

Adafruit METRO 328 ATmega328 (Fully Assembled) is an Arduino Uno R3 compatible and equivalent board, with a few extra Adafruit tweaks. Like the Uno R3, the METRO 328 is based on the 16MHz Microchip Technology ATmega328P 8-Bit AVR ® Microcontroller, with 32KB of flash and 2KB of RAM. The METRO 328 also shares the same footprint of the Uno R3, and it is compatible with all R3 Arduino Uno compliant shields.

Технические параметры

Brand: Adafruit
Core: AVR
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Adafruit
Operating Supply Voltage: 7 V to 9 V
Product Category: Development Boards & Kits-AVR
Product Type: Development Boards & Kits-AVR
Product: Development Boards
Series: Metro
Subcategory: Development Tools
Tool Is For Evaluation Of: ATmega328
Вес, г 48.84

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.