K110007, Development Boards & Kits - AVR Starter KIT China

K110007, Development Boards & Kits - AVR Starter KIT China
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 700 руб.
Добавить в корзину 1 шт. на сумму 28 700 руб.
Номенклатурный номер: 8004803544
Артикул: K110007
Бренд: Arduino

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - AVR
Starter Kit

Arduino Starter Kit includes components to create 15 projects and a step-by-step book to learn Arduino coding and electronics. This hands-on starter kit will walk you through the basics to learn several projects with common and useful parts. Sensors and actuators are included to master and create innovative projects for the beginner to the more complex.

Технические параметры

Brand: Arduino
Core: AVR
Data Bus Width: 8 bit
Description/Function: Chinese version
Factory Pack Quantity: Factory Pack Quantity: 12
Interface Type: USB
Manufacturer: Arduino
Product Category: Development Boards & Kits-AVR
Product Type: Development Boards & Kits-AVR
Product: Starter Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: Arduino/Genuino Uno
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.