C14D16P-B3, Encoders INCR ENC, S, POP, 16 PPR 16 DET, 5 Vdc, A/B, 2-bit, SW, 6.35 mm D-shaft, cable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
56 шт., срок 7-9 недель
6 750 руб.
Добавить в корзину 1 шт.
на сумму 6 750 руб.
Альтернативные предложения1
Описание
Electromechanical\Encoders
C14 Panel Mount EncodersCUI Devices C14 Panel Mount Encoders are compact, rugged optical encoders with metal housing and metal or plastic actuators. CUI Devices C14 Panel Mount Encoders feature a 1 million cycle life and a 2-bit quadrature output. These encoders come in 3.3V DC and 5V DC models and operate over a -10°C to +70°C temperature range.
Технические параметры
Brand: | CUI Devices |
Bushing Material: | Metal |
Bushing Size: | 8 mm |
Bushing Thread: | M9x0.75 |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
IP Rating: | IP65 |
Manufacturer: | CUI Devices |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | Panel Mount |
Number of Channels: | 2 Channel |
Number of Detents: | 16 Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Packaging: | Bulk |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Optical Encoders |
Resolution: | 32 PPR |
Series: | C14 |
Shaft Diameter: | 6.35 mm |
Shaft Length: | 35 mm |
Shaft Type: | D/Flatted |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | Connector |
Type: | Incremental |
With Switch: | With Switch |
Actuator Type | 1/4"" Dia Flatted End |
Built in Switch | Yes |
Detent | Yes |
ECCN | EAR99 |
Encoder Type | Optical |
HTSUS | 8543.70.4500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Orientation | Right Angle |
Output Type | Quadrature (Incremental) |
Package | Box |
Pulses per Revolution | 16 |
RoHS Status | RoHS Compliant |
Rotational Life (Cycles Min) | 1M |
Termination Style | Cable with Connector |
Voltage - Supply | 5V |
Вес, г | 11 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.