CBM-6015V-144, Blowers & Centrifugal Fans 12Vdc 0.81W 5.1CFM DC Blower 60x15mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
201 шт., срок 6-8 недель
2 700 руб.
от 10 шт. —
2 450 руб.
от 25 шт. —
2 160 руб.
от 50 шт. —
2 068.89 руб.
Добавить в корзину 1 шт.
на сумму 2 700 руб.
Альтернативные предложения1
Описание
Thermal Management\Fans & Blowers\Blowers & Centrifugal Fans
Thermal Management SolutionsCUI Devices Thermal Management Solutions are vital to system performance by reducing unwanted heat. CUI Devices Thermal Management line addresses the increasing thermal challenges in today's board-level electronic applications, encompassing a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.
Технические параметры
Airflow: | 5.1 CFM(0.14 m3/min) |
Bearing Type: | Enhanced Sleeve |
Brand: | CUI Devices |
Current Type: | DC |
Depth: | 60 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | CUI Devices |
Noise: | 36 DBA |
Operating Supply Voltage: | 12 VDC |
Packaging: | Tray |
Power Rating: | 940 mW |
Pressure Type: | 0.33 in H2O |
Product Category: | Blowers & Centrifugal Fans |
Product Type: | Blowers |
Series: | CBM-60V |
Speed: | 4400 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads |
Tradename: | omniCOOL |
Approval Agency | CE, cURus, TUV |
Current Rating (Amps) | 0.078A |
ECCN | EAR99 |
Fan Type | Blower |
Features | Auto Restart |
HTSUS | 8414.59.6560 |
Lifetime @ Temp. | 70000 Hrs @ 40В°C |
Material - Blade | Polybutylene Terephthalate(PBT) |
Material - Frame | Polybutylene Terephthalate(PBT) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Noise | 36.0dB(A) |
Operating Temperature | 14 ~ 158В°F(-10 ~ 70В°C) |
Package | Tray |
RoHS Status | RoHS Compliant |
Series | CBM-60V-> |
Size / Dimension | Square/Rounded-60mm L x 60mm H |
Static Pressure | 0.33 in H2O(82.2 Pa) |
Termination | 2 Wire Leads |
Voltage Range | 4.5 ~ 13.8VDC |
Weight | 0.079 lb(35.83 g) |
Width | 15.00mm |
Approvals | CE, cURus, TUV |
Ingress Protection | - |
Manufacturer | CUI Inc. |
Part Status | Active |
Вес, г | 35.79 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.