CFFA-1200, Fan Accessories Fan filter, 120 mm fan, 125 x 125 mm

CFFA-1200, Fan Accessories Fan filter, 120 mm fan, 125 x 125 mm
Изображения служат только для ознакомления,
см. техническую документацию
420 шт., срок 6-8 недель
810 руб.
от 10 шт.750 руб.
от 200 шт.665 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8004803686
Артикул: CFFA-1200
Бренд: CUI Inc

Описание

Thermal Management\Fans & Blowers\Fan Accessories
Fan Guards and Filters
CUI Devices Fan Guards and Filters are designed to complement CUI Devices' standard DC fan frame sizes of 40mm, 50mm, 60mm, 70mm, 80mm, 92mm, and 120mm. A 35mm fan guard is also available. These components are available in metal or plastic in a variety of designs. The metal fan guards feature a steel wire frame with nickel chrome plating, while the plastic fan guards are designed with a black PA-707 material. The fan filters are housed in black PA-707 plastic and use 30PPI polyurethane foam to help keep particulate ingress away from internal components. All of the plastic housing meets UL 94 HB flammability standards, and all models are RoHS compliant.

Технические параметры

Brand: CUI Devices
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 200
For Use With: 120 mm Fan
Manufacturer: CUI Devices
Material: Polyamide(PA)
Packaging: Box
Product Category: Fan Accessories
Product Type: Fan Cords and Accessories
Product: Fan Guards and Filters
Size: 125 mm x 125 mm x 10 mm
Subcategory: Fans, Blowers & Accessories
Type: Filter

Техническая документация

Datasheet
pdf, 415 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.