CFFA-920, Fan Accessories Fan filter, 92 mm fan, 97 x 97 mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
195 шт., срок 7-9 недель
960 руб.
от 10 шт. —
860 руб.
от 25 шт. —
800 руб.
от 45 шт. —
753.45 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Thermal Management\Fans & Blowers\Fan Accessories
Fan Guards and FiltersCUI Devices Fan Guards and Filters are designed to complement CUI Devices' standard DC fan frame sizes of 40mm, 50mm, 60mm, 70mm, 80mm, 92mm, and 120mm. A 35mm fan guard is also available. These components are available in metal or plastic in a variety of designs. The metal fan guards feature a steel wire frame with nickel chrome plating, while the plastic fan guards are designed with a black PA-707 material. The fan filters are housed in black PA-707 plastic and use 30PPI polyurethane foam to help keep particulate ingress away from internal components. All of the plastic housing meets UL 94 HB flammability standards, and all models are RoHS compliant.
Технические параметры
Brand: | CUI Devices |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
For Use With: | 92 mm Fan |
Manufacturer: | CUI Devices |
Material: | Polyamide(PA) |
Packaging: | Box |
Product Category: | Fan Accessories |
Product Type: | Fan Cords and Accessories |
Product: | Fan Guards and Filters |
Size: | 97 mm x 97 mm x 10 mm |
Subcategory: | Fans, Blowers & Accessories |
Type: | Filter |
ECCN | EAR99 |
Fan Accessory Type | Filter Guard Assembly |
Fits Fan Size | 92mm Sq |
For Use With/Related Products | Axial Fans |
HTSUS | 8414.90.1080 |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethan |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | RoHS Compliant |
Вес, г | 45.41 |
Техническая документация
Datasheet
pdf, 400 КБ
Datasheet CFFA-920
pdf, 400 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.