CFM-7020V-132-330, DC Fans 12Vdc 1.56W 29CFM DC Axial 70x70x20mm
![Фото 1/2 CFM-7020V-132-330, DC Fans 12Vdc 1.56W 29CFM DC Axial 70x70x20mm](https://static.chipdip.ru/lib/543/DOC006543597.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/787/DOC007787811.jpg)
831 шт., срок 6-8 недель
2 060 руб.
от 10 шт. —
1 870 руб.
от 25 шт. —
1 760 руб.
от 50 шт. —
1 574.66 руб.
Добавить в корзину 1 шт.
на сумму 2 060 руб.
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
DC Fans with omniCOOL SystemCUI Devices CFM-V, CFM-C, and CFM-CF series of high-performance DC axial fans and centrifugal blowers deliver superior forced air cooling performance and longer operational life with the innovative omniCOOL™ bearing system, which bridges the cost-performance gap between traditional sleeve and ball bearing fan technology. With airflows ranging from 1.17CFM up to 138CFM, these CUI Devices DC axial fans and blowers feature noise levels from 10.7dB to 48dB. Models in the CFM-V, CFM-C, and CFM-CF series also carry rated voltages of 5V, 12V, and 24V, 1500RPM to 9500RPM rated speeds, and static pressures ranging from 0.04 to 0.97 in H 2 O. The fans are ideal for a variety of IT and telecommunication equipment, medical devices, and industrial applications.
Технические параметры
Толщина,мм | 20 | |
Рабочее напряжение,В | 12 | |
Тип подшипника | Enhanced Sleeve | |
Частота вращения,об./мин. | 3200 | |
Шум, дБA | 33 | |
Производительность,м.куб./мин. | 29 | |
Потребляемая мощность, Вт | 1.8 | |
Brand: | CUI Devices | |
Current Type: | DC | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Features: | Auto Restart | |
Housing Material: | Polybutylene Terephthalate(PBT) | |
Manufacturer: | CUI Devices | |
Packaging: | Tray | |
Pressure Type: | 0.14 in H2O | |
Product Category: | DC Fans | |
Product Type: | DC Fans | |
Series: | CFM-70V | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads-2 | |
Tradename: | omniCOOL | |
Type: | Axial | |
Approval Agency | CE, cURus, TUV | |
Current Rating (Amps) | 0.150A | |
ECCN | EAR99 | |
Fan Type | Tubeaxial | |
Features | Auto Restart | |
HTSUS | 8414.59.6590 | |
Lifetime @ Temp. | 70000 Hrs @ 40В°C | |
Material - Blade | Polybutylene Terephthalate(PBT) | |
Material - Frame | Polybutylene Terephthalate(PBT) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Noise | 33.0dB(A) | |
Operating Temperature | 14 ~ 158В°F(-10 ~ 70В°C) | |
Package | Tray | |
RoHS Status | RoHS Compliant | |
Series | CFM-70V-> | |
Size / Dimension | Square-70mm L x 70mm H | |
Static Pressure | 0.14 in H2O(34.9 Pa) | |
Termination | 2 Wire Leads | |
Voltage Range | 4.5 ~ 13.8VDC | |
Weight | 0.132 lb(59.87 g) | |
Width | 20.00mm | |
Вес, г | 59 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары