CMC-4012-40P, Microphones 2Vdc -40db Pin mount 4mm Omnidirectional
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
772 шт., срок 7-9 недель
760 руб.
от 10 шт. —
630 руб.
от 20 шт. —
580 руб.
от 50 шт. —
537.41 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Альтернативные предложения1
Описание
Electromechanical\Audio Devices\Microphones
CMC Electret Condenser MicrophonesCUI Devices CMC Electret Condenser Microphones are 1.5 to 10V DC microphones that convert sound into an electric signal. The condenser microphones are unique and feature a high Acoustic Overload Point (AOP, also known as maximum input SPL) of 130dB. CUI Devices CMC microphones contain a permanent charge so that they do not need an external polarizing voltage. CMC Devices omnidirectional or unidirectional microphones offer diameters as compact as 3mm in a variety of configurations and sensitivity ranges from -24dBA to -47dBA.
Технические параметры
Brand: | CUI Devices |
Current Rating: | 500 uA |
Depth: | 1.2 mm |
Diameter: | 4 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Impedance: | 2.2 Ohms |
Manufacturer: | CUI Devices |
Operating Supply Voltage: | 2 V |
Packaging: | Bulk |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -40 dB |
Series: | CMC |
Subcategory: | Audio Devices |
Termination Style: | Solder Pin |
Current - Supply | 500ВµA |
Direction | Omnidirectional |
ECCN | EAR99 |
EDA / CAD Models | https://www.snapeda.com/parts/CMC-4012-40P/CUI%20I |
Featured Product | https://www.digikey.com/en/product-highlight/c/cui |
Frequency Range | 100Hz ~ 20kHz |
Height (Max) | 0.053"" (1.35mm) |
HTSUS | 8518.10.8030 |
Impedance | 2.2 kOhms |
Mfg Application Notes | https://media.digikey.com/pdf/Application%20Notes/ |
Mfg CAD Models | https://www.cuidevices.com/product/resource/digike |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Box |
Port Location | Top |
Product Training Modules | https://www.digikey.com/en/ptm/c/cui-inc/electret- |
RoHS Status | RoHS Compliant |
S/N Ratio | 58dB |
Sensitivity | -40dB В±3dB @ 94dB SPL |
Series | CMC -> |
Shape | Circular |
Size / Dimension | 0.157"" Dia (4.00mm) |
Termination | PC Pins |
Type | Electret Condenser |
Voltage - Rated | 2V |
Voltage Range | 2V ~ 10V |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 590 КБ
Datasheet CMC-4012-40P
pdf, 590 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.