CMC-4015-25L100

CMC-4015-25L100
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
740 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8008645852
Бренд: CUI Inc

Описание

Waterproof Electret Condenser Microphones

CUI Devices Waterproof Electret Condenser Microphones feature protection ratings up to IP67, sensitivity ratings as low as -42dB, and signal-to-noise ratios from 57dbA up to 70dBA. These omnidirectional microphones are available in wire lead and terminal mount configurations with operating frequencies ranging from 20Hz to 20.000Hz. CUI Devices Waterproof Electret Condenser Microphones are housed in compact packages with diameters as small as 4mm and depths as low as 1.5mm. These waterproof microphones are ideal for industrial and outdoor applications in which moisture and environmental contaminants are present.

Технические параметры

Brand: CUI Devices
Current Rating: 500 uA
Depth: 1.5 mm
Diameter: 4 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 2.2 kOhms
IP Rating: IP65
Manufacturer: CUI Devices
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Category: Microphones
Product Type: Microphones
Sensitivity: -25 dB
Series: CMC-4015
Subcategory: Audio Devices
Termination Style: Wire Lead

Техническая документация

Datasheet
pdf, 470 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.