CMC-6027-24T, Microphones 2Vdc -24db Terminal 6mm Omnidirectional

CMC-6027-24T, Microphones 2Vdc -24db Terminal 6mm Omnidirectional
Изображения служат только для ознакомления,
см. техническую документацию
1345 шт., срок 7-9 недель
620 руб.
от 10 шт.470 руб.
от 20 шт.435 руб.
от 50 шт.391.58 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8004803800
Артикул: CMC-6027-24T
Бренд: CUI Inc

Описание

Electromechanical\Audio Devices\Microphones
CMC Electret Condenser Microphones

CUI Devices CMC Electret Condenser Microphones are 1.5 to 10V DC microphones that convert sound into an electric signal. The condenser microphones are unique and feature a high Acoustic Overload Point (AOP, also known as maximum input SPL) of 130dB. CUI Devices CMC microphones contain a permanent charge so that they do not need an external polarizing voltage. CMC Devices omnidirectional or unidirectional microphones offer diameters as compact as 3mm in a variety of configurations and sensitivity ranges from -24dBA to -47dBA.

Технические параметры

Brand: CUI Devices
Current Rating: 500 uA
Depth: 2.7 mm
Diameter: 6 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 2.2 Ohms
Manufacturer: CUI Devices
Operating Supply Voltage: 10 V
Packaging: Bulk
Product Category: Microphones
Product Type: Microphones
Sensitivity: -24 dB
Series: CMC-6027
Subcategory: Audio Devices
Termination Style: SMD/SMT
Вес, г 0.17

Техническая документация

Datasheet
pdf, 445 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.