CMEJ-0413-42-SMT-TR, Microphones microphone, 4 mm, electret condenser, omnidirectional, Surface Mount, 1.5 Vdc, 42 dB sensitivity

CMEJ-0413-42-SMT-TR, Microphones microphone, 4 mm, electret condenser, omnidirectional, Surface Mount, 1.5 Vdc, 42 dB sensitivity
Изображения служат только для ознакомления,
см. техническую документацию
6370 шт., срок 6-8 недель
160 руб.
от 10 шт.120 руб.
от 100 шт.106 руб.
от 250 шт.96.96 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8004803809
Артикул: CMEJ-0413-42-SMT-TR
Бренд: CUI Inc

Описание

Electromechanical\Audio Devices\Microphones
CMEJ Omnidirectional Electret Condenser Microphone
CUI Devices CMEJ Omnidirectional Electret Condenser Microphones offer a -42 to -25dB sensitivity range and solder pad, pin, surface mount, and wire lead termination types. The cost-effective CMEJ series features diameters as compact as 4mm and depths as low as 1.3mm. CUI Devices CMEJ Microphones offer omnidirectional directivity and are ideal for economical use in household electronics, medical devices, and industrial applications.

Технические параметры

Brand: CUI Devices
Current Rating: 500 uA
Depth: 1.3 mm
Diameter: 4 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 2.2 kOhms
Manufacturer: CUI Devices
Operating Supply Voltage: 2 V
Packaging: Reel, Cut Tape
Product Category: Microphones
Product Type: Microphones
Sensitivity: -42 dB
Series: CMEJ-0413-42-SMT-TR
Subcategory: Audio Devices
Termination Style: SMD/SMT
Вес, г 0.07

Техническая документация

Datasheet
pdf, 1622 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.