CMEJ-0605-36-L030, Microphones microphone, 6 mm, electret condenser, omnidirectional, 30mm Lead Wire, 2 Vdc, 36 dB sensitivity
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1270 шт., срок 6-8 недель
210 руб.
от 10 шт. —
170 руб.
от 100 шт. —
139 руб.
от 200 шт. —
129.81 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Альтернативные предложения1
Описание
Electromechanical\Audio Devices\Microphones
CMEJ Omnidirectional Electret Condenser MicrophoneCUI Devices CMEJ Omnidirectional Electret Condenser Microphones offer a -42 to -25dB sensitivity range and solder pad, pin, surface mount, and wire lead termination types. The cost-effective CMEJ series features diameters as compact as 4mm and depths as low as 1.3mm. CUI Devices CMEJ Microphones offer omnidirectional directivity and are ideal for economical use in household electronics, medical devices, and industrial applications.
Технические параметры
Brand: | CUI Devices |
Current Rating: | 500 uA |
Depth: | 5 mm |
Diameter: | 6 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Impedance: | 2.2 kOhms |
Manufacturer: | CUI Devices |
Operating Supply Voltage: | 2 V |
Packaging: | Bag |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -36 dB |
Series: | CMEJ-0605-36-L030 |
Subcategory: | Audio Devices |
Termination Style: | Wire Lead |
Current - Supply | 500ВµA |
Direction | Omnidirectional |
ECCN | EAR99 |
Frequency Range | 100Hz ~ 10kHz |
Height (Max) | 0.205"" (5.20mm) |
HTSUS | 8518.10.8030 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Output Type | Analog |
Package | Bag |
Port Location | Top |
RoHS Status | RoHS Compliant |
S/N Ratio | 60dB |
Sensitivity | -36dB В±2dB @ 94dB SPL |
Series | CMEJ -> |
Shape | Circular |
Size / Dimension | 0.236"" Dia (6.00mm) |
Termination | Wire Leads |
Type | Electret Condenser |
Voltage - Rated | 2V |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 784 КБ
Datasheet CMEJ-0605-36-L030
pdf, 784 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.