CMEJ-0733-36-L050, Microphones microphone, 7 mm, electret condenser, omnidirectional, 50mm Lead Wire, 4.5 Vdc, 36 dB sensitivity

CMEJ-0733-36-L050, Microphones microphone, 7 mm, electret condenser, omnidirectional, 50mm Lead Wire, 4.5 Vdc, 36 dB sensitivity
Изображения служат только для ознакомления,
см. техническую документацию
1271 шт., срок 6-8 недель
320 руб.
от 10 шт.220 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8004803818
Артикул: CMEJ-0733-36-L050
Бренд: CUI Inc

Описание

Electromechanical\Audio Devices\Microphones
CMEJ Omnidirectional Electret Condenser Microphone
CUI Devices CMEJ Omnidirectional Electret Condenser Microphones offer a -42 to -25dB sensitivity range and solder pad, pin, surface mount, and wire lead termination types. The cost-effective CMEJ series features diameters as compact as 4mm and depths as low as 1.3mm. CUI Devices CMEJ Microphones offer omnidirectional directivity and are ideal for economical use in household electronics, medical devices, and industrial applications.

Технические параметры

Brand: CUI Devices
Current Rating: 500 uA
Depth: 3.3 mm
Diameter: 7 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 2.2 kOhms
Manufacturer: CUI Devices
Operating Supply Voltage: 4.5 V
Packaging: Bag
Product Category: Microphones
Product Type: Microphones
Sensitivity: -36 dB
Series: CMEJ-0733-36-L050
Subcategory: Audio Devices
Termination Style: Wire Lead
Вес, г 0.37

Техническая документация

Datasheet
pdf, 794 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.