CMEJ-0733-42-L050, Microphones microphone, 7 mm, electret condenser, omnidirectional, 50mm Lead Wire, 2 Vdc, 42 dB sensitivity
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1229 шт., срок 6-8 недель
170 руб.
от 10 шт. —
150 руб.
от 25 шт. —
130 руб.
от 50 шт. —
124.44 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Electromechanical\Audio Devices\Microphones
CMEJ Omnidirectional Electret Condenser MicrophoneCUI Devices CMEJ Omnidirectional Electret Condenser Microphones offer a -42 to -25dB sensitivity range and solder pad, pin, surface mount, and wire lead termination types. The cost-effective CMEJ series features diameters as compact as 4mm and depths as low as 1.3mm. CUI Devices CMEJ Microphones offer omnidirectional directivity and are ideal for economical use in household electronics, medical devices, and industrial applications.
Технические параметры
Brand: | CUI Devices |
Current Rating: | 500 uA |
Depth: | 3.3 mm |
Diameter: | 7 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Impedance: | 2.2 kOhms |
Manufacturer: | CUI Devices |
Operating Supply Voltage: | 2 V |
Packaging: | Bag |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -42 dB |
Series: | CMEJ-0733-42-L050 |
Subcategory: | Audio Devices |
Termination Style: | Wire Lead |
Current - Supply | 500ВµA |
Direction | Omnidirectional |
ECCN | EAR99 |
Featured Product | https://www.digikey.com/en/product-highlight/c/cui |
Frequency Range | 100Hz ~ 10kHz |
Height (Max) | 0.138"" (3.50mm) |
HTSUS | 8518.10.8030 |
Mfg Application Notes | https://media.digikey.com/pdf/Application%20Notes/ |
Mfg CAD Models | https://www.cuidevices.com/product/resource/digike |
Moisture Sensitivity Level (MSL) | Not Applicable |
Output Type | Analog |
Package | Bag |
Port Location | Top |
RoHS Status | RoHS Compliant |
S/N Ratio | 60dB |
Sensitivity | -42dB В±3dB @ 94dB SPL |
Series | CMEJ -> |
Shape | Circular |
Size / Dimension | 0.276"" Dia (7.00mm) |
Termination | Wire Leads |
Type | Electret Condenser |
Voltage - Rated | 2V |
Вес, г | 0.32 |
Техническая документация
Datasheet
pdf, 847 КБ
Datasheet CMEJ-0733-42-L050
pdf, 848 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.