CMEJ-4618-32-L045, Microphones microphone, 4.6 mm, electret condenser, omnidirectional, 45mm Lead wire , 3 Vdc, 32 dB sensitivity

CMEJ-4618-32-L045, Microphones microphone, 4.6 mm, electret condenser, omnidirectional, 45mm Lead wire , 3 Vdc, 32 dB sensitivity
Изображения служат только для ознакомления,
см. техническую документацию
597 шт., срок 6-8 недель
320 руб.
от 10 шт.250 руб.
от 25 шт.233 руб.
от 50 шт.215.89 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8004803820
Артикул: CMEJ-4618-32-L045
Бренд: CUI Inc

Описание

Electromechanical\Audio Devices\Microphones
CMEJ Omnidirectional Electret Condenser Microphone
CUI Devices CMEJ Omnidirectional Electret Condenser Microphones offer a -42 to -25dB sensitivity range and solder pad, pin, surface mount, and wire lead termination types. The cost-effective CMEJ series features diameters as compact as 4mm and depths as low as 1.3mm. CUI Devices CMEJ Microphones offer omnidirectional directivity and are ideal for economical use in household electronics, medical devices, and industrial applications.

Технические параметры

Brand: CUI Devices
Current Rating: 500 uA
Depth: 1.8 mm
Diameter: 4.6 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: CUI Devices
Operating Supply Voltage: 3 V
Packaging: Bag
Product Category: Microphones
Product Type: Microphones
Sensitivity: -32 dB
Series: CMEJ-4618-32-L045
Subcategory: Audio Devices
Termination Style: Wire Lead
Вес, г 0.24

Техническая документация

Datasheet
pdf, 874 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.