CMM-3729AT-42316-TR, MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT

CMM-3729AT-42316-TR, MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT
Изображения служат только для ознакомления,
см. техническую документацию
1202 шт., срок 6-8 недель
400 руб.
от 10 шт.200 руб.
от 1000 шт.160 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8004803840
Артикул: CMM-3729AT-42316-TR
Бренд: CUI Inc

Описание

Sensors\Audio Sensors\MEMS Microphones
MEMS Microphones

CUI Devices MEMS Microphones feature an inner chamber construction to provide damage protection against both dust and liquid. These omnidirectional microphones are offered in analog and digital options and are reflow solder compatible. The series has a 20Hz to 20.000Hz frequency range, -20dB to -44dB sensitivity range, 1.5V to 3.6V supply voltage range, and 80µA to 1120µA operating supply current. CUI Devices MEMS Microphones are ideally suited for smartphones, tablets, and smart home device applications.

Технические параметры

Brand: CUI Devices
Depth: 1.1 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 100 Hz to 10 kHz
Impedance: 300 Ohms
Manufacturer: CUI Devices
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 160 uA
Operating Supply Voltage: 2 V
Output Type: Analog
Port Type: Top
Product Category: MEMS Microphones
Product Type: MEMS Microphones
Sensitivity: -42 dB
Series: CMM
Shape: Rectangular
SNR - Signal to Noise Ratio: 57 dBA
Sound Pressure Level: 125 dB
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Tolerance: 3 dB
Type: MEMS Microphone
Вес, г 0.02

Техническая документация

Datasheet
pdf, 467 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.