CMM-4030DB-26354-TR, MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
838 шт., срок 6-8 недель
510 руб.
от 10 шт. —
400 руб.
от 25 шт. —
359 руб.
от 50 шт. —
325.86 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Альтернативные предложения2
Описание
Sensors\Audio Sensors\MEMS Microphones
MEMS MicrophonesCUI Devices MEMS Microphones feature an inner chamber construction to provide damage protection against both dust and liquid. These omnidirectional microphones are offered in analog and digital options and are reflow solder compatible. The series has a 20Hz to 20.000Hz frequency range, -20dB to -44dB sensitivity range, 1.5V to 3.6V supply voltage range, and 80µA to 1120µA operating supply current. CUI Devices MEMS Microphones are ideally suited for smartphones, tablets, and smart home device applications.
Технические параметры
Brand: | CUI Devices |
Depth: | 1.1 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Range: | 100 Hz to 10 kHz |
Impedance: | 300 Ohms |
Manufacturer: | CUI Devices |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 540 uA |
Operating Supply Voltage: | 2 V |
Output Type: | Digital |
Port Type: | Bottom |
Product Category: | MEMS Microphones |
Product Type: | MEMS Microphones |
Sensitivity: | -26 dB |
Series: | CMM |
Shape: | Rectangular |
SNR - Signal to Noise Ratio: | 64 dBA |
Sound Pressure Level: | 120 dB |
Subcategory: | Microphones |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.6 V |
Termination Style: | SMD/SMT |
Tolerance: | 3 dB |
Type: | MEMS Microphone |
Directivity | Omni-Directional |
Frequency Range | 100 TO 10000(Hz) |
Operating Supply Voltage (Max) | 3.6V |
Operating Supply Voltage (Min) | 1.6V |
Operating Supply Voltage (Typ) | 2V |
Product Depth (mm) | 3(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 1.1(mm) |
Product Length (mm) | 4(mm) |
Sensitivity | -26(dB) |
Shape | RECTANGLE |
Signal to Noise Ratio (Min) | 64(TYP)(dB) |
Technology | MEMS |
Termination Method | Solder Pad |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 566 КБ
Документация
pdf, 561 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.