CMR-2747PB-A, Microphones Microphones
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
831 шт., срок 6-8 недель
600 руб.
от 10 шт. —
470 руб.
от 20 шт. —
428 руб.
от 50 шт. —
387.30 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Альтернативные предложения2
Описание
Electromechanical\Audio Devices\Microphones
100Hz ~ 20kHz Analog Microphone Electret Condenser 2V ~ 10V Noise Cancelling (-47dB В±3dB @ 94dB SPL) PC Pins
Технические параметры
Brand: | CUI Devices |
Current Rating: | 500 uA |
Depth: | 2.7 mm |
Diameter: | 6 mm |
Directional Properties: | Noise Cancelling |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency: | 20 kHz |
Impedance: | 2.2 Ohms |
Manufacturer: | CUI Devices |
Operating Supply Voltage: | 2 V |
Packaging: | Bulk |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -47 db |
Subcategory: | Audio Devices |
Termination Style: | Solder Pin |
Current - Supply | 500ВµA |
Direction | Noise Cancelling |
ECCN | EAR99 |
Frequency Range | 100Hz ~ 20kHz |
Height (Max) | 0.114"" (2.90mm) |
HTSUS | 8518.10.8030 |
Impedance | 2.2 kOhms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Box |
Port Location | Top |
RoHS Status | RoHS Compliant |
S/N Ratio | 56dB |
Sensitivity | -47dB В±3dB @ 94dB SPL |
Shape | Circular |
Size / Dimension | 0.236"" Dia (6.00mm) |
Termination | PC Pins |
Type | Electret Condenser |
Voltage Range | 2V ~ 10V |
Current Consumption (Max) | 0.5(mA) |
Directivity | Omni-Directional |
Impedance (Max) | 2200(Ohm) |
Operating Supply Voltage (Max) | 10VDC |
Operating Supply Voltage (Min) | 2VDC |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 6(mm) |
Product Height (mm) | 2.7(mm) |
Product Length (mm) | Not Required(mm) |
Signal to Noise Ratio (Min) | 56(TYP)(dB) |
Technology | Electret Condenser |
Termination Method | Pin |
Вес, г | 0.36 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.