CP40136, Thermoelectric Peltier Modules peltier, 15 x 15 x 3.6 mm, 4 A, wire leads
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
181 шт., срок 7-9 недель
4 530 руб.
от 5 шт. —
4 050 руб.
от 10 шт. —
3 960 руб.
от 25 шт. —
3 562.09 руб.
Добавить в корзину 1 шт.
на сумму 4 530 руб.
Альтернативные предложения1
Описание
Thermal Management\Thermoelectric Peltier Modules
Peltier Thermoelectric Cooling DevicesCUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.
Технические параметры
Brand: | CUI Devices |
Delta Tmax: | +72 C |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Manufacturer: | CUI Devices |
Maximum Current: | 4 A |
Maximum Voltage: | 3.8 V |
Packaging: | Bulk |
Product Category: | Thermoelectric Peltier Modules |
Product Type: | Thermoelectric Peltier Modules |
Product: | Thermoelectric Coolers |
Qmax: | 9 W |
Subcategory: | Thermoelectric |
Termination Style: | Wire Lead |
Current - Max | 4A |
Delta Tmax @ Th | 66В°C @ 27В°C |
ECCN | EAR99 |
Features | Lead Wires, Sealed - Silicone RTV |
Height | 3.58mm |
HTSUS | 8419.50.5000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Stages | 1 |
Operating Temperature | 80В°C |
Package | Box |
Qmax @ Th | 8.1W @ 27В°C |
Resistance | 800 mOhms |
RoHS Status | RoHS Compliant |
Series | CP40, arcTEC -> |
Size / Dimension | Square - 15.00mm L x 15.00mm W |
Voltage - Max | 3.8V |
Вес, г | 5.62 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.