CP455535H, Thermoelectric Peltier Modules 50x50x5.35mm 4.5A Wire leads arcTEC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 шт., срок 7-9 недель
12 870 руб.
от 5 шт. —
11 390 руб.
от 10 шт. —
11 040 руб.
от 25 шт. —
9 946.93 руб.
Добавить в корзину 1 шт.
на сумму 12 870 руб.
Альтернативные предложения1
Описание
Thermal Management\Thermoelectric Peltier Modules
Peltier Thermoelectric Cooling DevicesCUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.
Технические параметры
Brand: | CUI Devices |
Delta Tmax: | +77 C |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | CUI Devices |
Maximum Current: | 4.5 A |
Maximum Voltage: | 15.7 V |
Packaging: | Box |
Product Category: | Thermoelectric Peltier Modules |
Product Type: | Thermoelectric Peltier Modules |
Product: | Thermoelectric Coolers |
Qmax: | 41 W |
Series: | CP45H |
Subcategory: | Thermoelectric |
Termination Style: | Wire Lead |
Tradename: | arcTEC |
Current - Max | 4.5A |
Delta Tmax @ Th | 70В°C @ 27В°C |
ECCN | EAR99 |
Features | Lead Wires, Sealed - Silicone RTV |
Height | 5.35mm |
HTSUS | 8419.50.5000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Stages | 1 |
Operating Temperature | 100В°C |
Package | Box |
Qmax @ Th | 41.0W @ 27В°C |
Resistance | 2.5 Ohms |
RoHS Status | RoHS Compliant |
Series | CP45H, arcTEC -> |
Size / Dimension | Square - 50.00mm L x 50.00mm W |
Voltage - Max | 15.7V |
Вес, г | 64.99 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.