CP502550665-2, Thermoelectric Peltier Modules 25.5x50x6.65mm 5.0A Wires 2 Stage arcTEC

Фото 1/2 CP502550665-2, Thermoelectric Peltier Modules 25.5x50x6.65mm 5.0A Wires 2 Stage arcTEC
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
11 910 руб.
от 5 шт.10 380 руб.
Добавить в корзину 1 шт. на сумму 11 910 руб.
Альтернативные предложения1
Номенклатурный номер: 8004803906
Артикул: CP502550665-2
Бренд: CUI Inc

Описание

Thermal Management\Thermoelectric Peltier Modules
Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.

Технические параметры

Brand: CUI Devices
Delta Tmax: +92 C
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: CUI Devices
Maximum Current: 5 A
Maximum Voltage: 12.8 V
Packaging: Box
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 23 W
Series: CP50-2
Subcategory: Thermoelectric
Termination Style: Wire Lead
Tradename: arcTEC
Type: 2-Stage
Current - Max 5A
Delta Tmax @ Th 82В°C @ 27В°C
ECCN EAR99
Features Lead Wires, Sealed - Silicone RTV
Height 6.65mm
HTSUS 8419.50.5000
Moisture Sensitivity Level (MSL) Not Applicable
Number of Stages 2
Operating Temperature 100В°C
Package Box
Qmax @ Th 23.0W @ 27В°C
Resistance 2.4 Ohms
RoHS Status RoHS Compliant
Series CP50-2, arcTEC ->
Size / Dimension Rectangular - 50.00mm L x 26.25mm W
Voltage - Max 12.8V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.