CP60131H, Thermoelectric Peltier Modules 15x15x3.1mm peltier 3.8Vin 6A high perf
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
4 300 руб.
от 5 шт. —
3 840 руб.
от 10 шт. —
3 770 руб.
Добавить в корзину 1 шт.
на сумму 4 300 руб.
Альтернативные предложения2
Описание
Thermal Management\Thermoelectric Peltier Modules
Peltier Thermoelectric Cooling DevicesCUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.
Технические параметры
Brand: | CUI Devices |
Delta Tmax: | +77 C |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | CUI Devices |
Packaging: | Bulk |
Product Category: | Thermoelectric Peltier Modules |
Product Type: | Thermoelectric Peltier Modules |
Product: | Thermoelectric Coolers |
Series: | CP60H |
Subcategory: | Thermoelectric |
Termination Style: | Wire Lead |
Current - Max | 6A |
Delta Tmax @ Th | 70В°C @ 27В°C |
ECCN | EAR99 |
Features | Lead Wires, Sealed - Silicone RTV |
Height | 3.10mm |
HTSUS | 8419.50.5000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Stages | 1 |
Operating Temperature | 80В°C |
Package | Box |
Qmax @ Th | 13.0W @ 27В°C |
Resistance | 450 mOhms |
RoHS Status | RoHS Compliant |
Series | CP60H, arcTEC -> |
Size / Dimension | Square - 15.00mm L x 15.00mm W |
Voltage - Max | 3.8V |
Вес, г | 8.93 |
Техническая документация
Datasheet
pdf, 2599 КБ
Datasheet
pdf, 2598 КБ
Документация
pdf, 2263 КБ
Термоэлектрические модули Пельтье
pdf, 257 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.