EMC-30-DIN, Power Line Filters ac-dc filter 30dB 1.5A DIN rail

EMC-30-DIN, Power Line Filters ac-dc filter 30dB 1.5A DIN rail
Изображения служат только для ознакомления,
см. техническую документацию
52 шт., срок 7-9 недель
5 710 руб.
от 10 шт.5 020 руб.
от 24 шт.4 760 руб.
от 48 шт.4 283.14 руб.
Добавить в корзину 1 шт. на сумму 5 710 руб.
Номенклатурный номер: 8004803969
Артикул: EMC-30-DIN
Бренд: CUI Inc

Описание

Power\Power Condition\Power Line Filters
EMC Power Line Filters

CUI Inc EMC Power Line Filters reduce emissions and feature an 85V AC to 305V AC input voltage range. These filters offer a 150kHz to 1GHz noise filtering range, 47Hz to 63Hz operating frequency, and -40°C to +85°C operating temperature range. CUI EMC Power Line Filters are available in board-mount, chassis-mount, and DIN-rail configurations. The chassis-mount and DIN-rail configurations are ideal for fast testing and prototyping.

Технические параметры

Approvals: CISPR22, EN 55022
Brand: CUI Inc.
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 24
Filter Type: 1-Phase EMI/EMC Filter
Manufacturer: CUI Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail
Operating Frequency: 47 Hz to 63 Hz
Packaging: Tray
Part # Aliases: 656-95143R
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: EMC-30
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 305 VAC
Вес, г 90

Техническая документация

Datasheet
pdf, 498 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.