FG50-40, Fan Accessories Fan guard, 50mm fan, 40 x 40 mm

Фото 1/2 FG50-40, Fan Accessories Fan guard, 50mm fan, 40 x 40 mm
Изображения служат только для ознакомления,
см. техническую документацию
1414 шт., срок 7-9 недель
280 руб.
от 10 шт.250 руб.
от 25 шт.242 руб.
от 50 шт.222.46 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8004803978
Артикул: FG50-40
Бренд: CUI Inc

Описание

Thermal Management\Fans & Blowers\Fan Accessories
Fan Guards and Filters
CUI Devices Fan Guards and Filters are designed to complement CUI Devices' standard DC fan frame sizes of 40mm, 50mm, 60mm, 70mm, 80mm, 92mm, and 120mm. A 35mm fan guard is also available. These components are available in metal or plastic in a variety of designs. The metal fan guards feature a steel wire frame with nickel chrome plating, while the plastic fan guards are designed with a black PA-707 material. The fan filters are housed in black PA-707 plastic and use 30PPI polyurethane foam to help keep particulate ingress away from internal components. All of the plastic housing meets UL 94 HB flammability standards, and all models are RoHS compliant.

Технические параметры

Brand: CUI Devices
Color: Chrome
Factory Pack Quantity: Factory Pack Quantity: 500
For Use With: 50 mm Fan
Manufacturer: CUI Devices
Material: Steel
Packaging: Box
Product Category: Fan Accessories
Product Type: Fan Cords and Accessories
Product: Fan Guards and Filters
Size: 40 mm x 40 mm x 5 mm
Subcategory: Fans, Blowers & Accessories
Type: Guard
ECCN EAR99
Fan Accessory Type Finger Guard
Features 3 Rings
Fits Fan Size 50mm Sq
For Use With/Related Products Axial Fans
HTSUS 8414.90.1080
Material Steel, Chrome Plated
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
RoHS Status RoHS Compliant
Вес, г 8

Техническая документация

Datasheet
pdf, 309 КБ
Datasheet FG50-40
pdf, 309 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.