IA-MM3563, Phone Connectors audio adapter 3.5 2conductor Cable mnt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
999 шт., срок 7-9 недель
720 руб.
от 10 шт. —
360 руб.
от 90 шт. —
322 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Описание
Connectors\Audio & Video Connectors\Phone Connectors
6.35mm Audio ConnectorsCUI Devices 6.35mm Audio Connectors offer a 12V DC voltage rating, 1A current, and 0 to 3 internal switches. These connectors provide 2 or 3 conductors, horizontal or vertical orientations, and cable mount, panel mount, and through hole mounting styles. CUI Devices 6.35 Audio Connectors are available in a variety of jack, plug, receptacle, and inline adapter connector types.
Технические параметры
Brand: | CUI Devices |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
Gender: | Male |
Manufacturer: | CUI Devices |
Mounting Style: | Free Hanging |
Number of Positions: | 2 Position |
Orientation: | Straight |
Packaging: | Bag |
Product Category: | Phone Connectors |
Product Type: | Phone Connectors |
Standard: | Adapter |
Subcategory: | Audio & Video Connectors |
Switch Configuration: | Not Switched |
Voltage Rating: | 12 VDC |
Actual Diameter | 0.118"" (3.00mm ID), 0.253"" (6.43mm OD) |
Body Finish | Nickel |
Body Material | Brass |
Contact Material - Plating | Nickel |
Conversion Type | Same Series |
Convert From (Adapter End) | Phone Jack, Mono, 6.35mm (0.250"", 1/4"") |
Convert To (Adapter End) | Phone Plug, Mono, 3.50mm (0.141"", 1/8"") |
ECCN | EAR99 |
Gender | Female to Male |
Housing Color | Black |
HTSUS | 8536.69.4020 |
Includes | 2 pcs - 1 Connector, 1 Cover |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Number of Positions/Contacts | 2 Conductors |
Package | Bag |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.