MJ-2506N, Phone Connectors Audio Jacks

Фото 1/2 MJ-2506N, Phone Connectors Audio Jacks
Изображения служат только для ознакомления,
см. техническую документацию
2796 шт., срок 7-9 недель
300 руб.
от 10 шт.240 руб.
от 100 шт.205 руб.
от 600 шт.156.89 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Альтернативные предложения2
Номенклатурный номер: 8004804092
Артикул: MJ-2506N
Бренд: CUI Inc

Описание

Connectors\Audio & Video Connectors\Phone Connectors
2,50 мм (0,094 дюйма, 3/32 дюйма, Sub Mini, Miniature) - Моно разъем для наушников, под пайку

Технические параметры

Brand: CUI Devices
Color: Black
Contact Material: Brass
Contact Plating: Tin
Contact Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 200
Gender: Female
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: CUI Devices
Mating Cycles: 5000 Cycle
Mounting Style: Through Hole
Number of Positions: 2 Position
Orientation: Right Angle
Packaging: Bag
Part # Aliases: 045-0487R
Product Category: Phone Connectors
Product Type: Phone Connectors
Standard: 2.5 mm
Subcategory: Audio & Video Connectors
Switch Configuration: Switched
Termination Style: Solder
Voltage Rating: 12 VDC
Actual Diameter 0.102"" (2.60mm)
Body Color Silver, Black
Body Material Brass
Connector Type Phone Jack
Contact Material Brass; Copper Alloy
Contact Material - Plating Tin
Current Rating (Amps) 1A
ECCN EAR99
Gender Female
Housing Material Polybutylene Terephthalate (PBT)
HTSUS 8536.69.4040
Industry Recognized Mating Diameter 2.50mm (0.094"", 3/32"", Sub Mini, Miniature) - He
Internal Switch(s) Single Switch
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole, Right Angle
Number of Positions/Contacts 2 Conductors, 3 Contacts
Package Bag
RoHS Status RoHS Compliant
Shielding Unshielded
Signal Lines Mono
Termination Solder
Video File Understanding Audio Jack Switches and Schematics
Voltage - Rated 12VDC
Body Orientation Right Angle
Contact Plating Tin
Current Rating (Max) 1(A)
Mounting Style Through Hole
Number of Contacts 3(POS)
Number of Ports 1(Port)
Number of Terminals 3
Operating Temp Range -25C to 85C
Operating Temperature Max Deg. C 85C
Operating Temperature Min Deg. C -25C
Product Depth (mm) 12.5(mm)
Product Height (mm) 8.9(mm)
Product Length (mm) 9(mm)
Termination Method Solder
Type 2.5MM MONO JACK
Voltage Rating Max 12VDC
Вес, г 1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.