MJ-3502N, Phone Connectors Audio Jacks
![MJ-3502N, Phone Connectors Audio Jacks](https://static.chipdip.ru/lib/358/DOC029358393.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2880 шт., срок 7-9 недель
390 руб.
от 10 шт. —
300 руб.
от 100 шт. —
243 руб.
от 500 шт. —
208.93 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Альтернативные предложения2
Описание
Connectors\Audio & Video Connectors\Phone Connectors
Conn 3.5MM Mono Jack RCP 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Технические параметры
Brand: | CUI Devices |
Color: | Black |
Contact Material: | Brass |
Contact Plating: | Silver |
Contact Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gender: | Female |
Housing Material: | Polyoxymethylene(POM) |
Manufacturer: | CUI Devices |
Mating Cycles: | 5000 Cycle |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Orientation: | Right Angle |
Packaging: | Bag |
Product Category: | Phone Connectors |
Product Type: | Phone Connectors |
Standard: | 3.5 mm, 1/8 in |
Subcategory: | Audio & Video Connectors |
Switch Configuration: | Switched |
Termination Style: | Solder Lug |
Voltage Rating: | 12 VDC |
3D Model | MJ-3502N |
Category | Connectors, Interconnects |
Color - Contact | Silver |
Connector Type | Phone Jack |
Contact Material | Brass |
Contact Material - Plating | Silver |
Current Rating | 1A |
Family | Barrel-Audio Connectors |
Features | - |
Gender | Female |
Housing Color | Black |
Housing Material | Plastic |
Internal Switch(s) | Single Switch |
Mounting Type | Through Hole, Right Angle |
Number of Positions/Contacts | 2 Conductors, 3 Contacts |
Online Catalog | CUI |
Operating Temperature | -20°C ~ 85°C |
Other Names | 045-0502RCP-3502NMJ3502N |
Packaging | Bulk |
Plug/Mating Plug Diameter | 3.50mm(0.141", 1/8", Mini Plug)-Headphone |
RoHS Information | MJ-3502N Cert of Compliance |
Series | - |
Shielding | Unshielded |
Signal Lines | Mono |
Standard Package | 500 |
Termination | Solder Eyelet(s) |
Voltage - Rated | 12VDC |
Вес, г | 2.2 |
Техническая документация
Datasheet
pdf, 325 КБ
Документация
pdf, 339 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.