OR-50, USB Connectors O-Ring for UJ2-MIBH-2-SMT-TR-67

OR-50, USB Connectors O-Ring for UJ2-MIBH-2-SMT-TR-67
Изображения служат только для ознакомления,
см. техническую документацию
728 шт., срок 7-9 недель
240 руб.
от 10 шт.190 руб.
от 100 шт.162 руб.
от 500 шт.123.79 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8004804124
Артикул: OR-50
Бренд: CUI Inc

Описание

Connectors\USB Connectors
USB 2.0 and 3.0 Connectors
CUI USB 2.0 and 3.0 Connectors are ideal for a variety of I/O applications. The connectors feature a voltage rating of 30 VAC and current ratings of 1 or 1.8A. The connectors are available in a wide range of USB versions, including Type A, Type B, Micro AB, Micro B, Mini AB and Mini B. They offer jack or plug connector types with horizontal or vertical orientations and a number of mounting styles. CUI USB 3.0 connectors have the capability to support data rates up to 5 Gpbs and specific models offer reliability as high as 10.000 mating cycles. Applications include mobile computing equipment, digital audio devices and high volume storage products.

Технические параметры

Brand: CUI Devices
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: CUI Devices
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Accessories
Standard: USB
Subcategory: USB Connectors
Type: O-Ring

Техническая документация

Datasheet
pdf, 511 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.